onsemi P6KE15CA, Bi-Directional TVS Diode, 600W, 2-Pin DO-15
- RS Stock No.:
- 5438797
- Mfr. Prt No.:
- P6KE15CA
- Brand:
- ON Semiconductor

Technical Reference
Legislation and Compliance
RoHS Status: Non Compliant
Statement of Conformity
RS Components
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
Compliant Product Details
RS stock number | 5438797 |
Product description | onsemi P6KE15CA, Bi-Directional TVS Diode, 600W, 2-Pin DO-15 |
Manufacturer / Brand | ON Semiconductor |
Manufacturer part number | P6KE15CA |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | May 25, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
TVS Diodes Axial Bidirectional 600W, P6KE Series, Fairchild Semiconductor
Specifications
Attribute | Value |
Brand | ON Semiconductor |
Maximum Reverse Leakage Current | 5 µA |
Minimum Operating Temperature | -65 °C |
Maximum Peak Pulse Current | 28 A |
Mounting Type | Through Hole |
Peak Pulse Power Dissipation | 600 W |
Maximum Reverse Stand-off Voltage | 12.8 V |
Height | 3.56 mm |
Test Current | 1 mA |
Dimensions | 7.62 x 3.56 x 3.56 mm |
Number of Elements per Chip | 1 |
Package Type | DO-15 |
Maximum Operating Temperature | +175 °C |
Length | 7.62 mm |
Minimum Breakdown Voltage | 14.3 V |
Width | 3.56 mm |
Direction Type | Bi-Directional |
Pin Count | 2 |
Diode Configuration | Single |
Maximum Clamping Voltage | 21.2 V |