Vishay P6KE6.8CA-E3/54, Bi-Directional TVS Diode, 600W, 2-Pin DO-15

RS Stock No.:
6997981
Mfr. Prt No.:
P6KE6.8CA-E3/54
Brand:
Vishay

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6997981
Product description Vishay P6KE6.8CA-E3/54, Bi-Directional TVS Diode, 600W, 2-Pin DO-15
Manufacturer / Brand Vishay
Manufacturer part number P6KE6.8CA-E3/54
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
RS stock number 6997981
Product description Vishay P6KE6.8CA-E3/54, Bi-Directional TVS Diode, 600W, 2-Pin DO-15
Manufacturer / Brand Vishay
Manufacturer part number P6KE6.8CA-E3/54

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 14, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Transient Voltage Suppressors, Vishay Semiconductor

TRANSZORB® Transient Voltage Suppressors Axial Bidirectional 600W, Vishay Semiconductor


Specifications

Attribute Value
Brand Vishay
Dimensions 7.6 x 3.6 x 3.6 mm
Pin Count 2
Diode Configuration Single
Maximum Clamping Voltage 10.5 V
Peak Pulse Power Dissipation 600 W
Package Type DO-15
Maximum Operating Temperature +175 °C
Length 7.6 mm
Minimum Breakdown Voltage 6.45 V
Maximum Reverse Stand-off Voltage 5.8 V
Height 3.6 mm
Number of Elements per Chip 1
Maximum Reverse Leakage Current 1 mA
Minimum Operating Temperature -55 °C
Maximum Peak Pulse Current 57.1 A
Width 3.6 mm
Test Current 10 mA
Direction Type Bi-Directional
Mounting Type Through Hole
Checking stock...
IDR
142,230.84
Out of stock
Price Pack (1 Pack of 20)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1142,230.847,111.54
*price per unit indicative
"Vishay P6KE6.8CA-E3/54, Bi-Directional TVS Diode, 600W, 2-Pin DO-15" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda