Bourns CDSOD323-T05C, Bi-Directional TVS Diode, 350W, 2-Pin SOD-323

RS Stock No.:
7734564
Mfr. Prt No.:
CDSOD323-T05C
Brand:
Bourns

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7734564
Product description Bourns CDSOD323-T05C, Bi-Directional TVS Diode, 350W, 2-Pin SOD-323
Manufacturer / Brand Bourns
Manufacturer part number CDSOD323-T05C
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
RS stock number 7734564
Product description Bourns CDSOD323-T05C, Bi-Directional TVS Diode, 350W, 2-Pin SOD-323
Manufacturer / Brand Bourns
Manufacturer part number CDSOD323-T05C

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 27, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: PH


Product Details

Transient Voltage Suppressors, Bourns Electronics

Bidirectional TVS Diodes, Bourns Electronics

A range of single bidirectional TVS (Transient Voltage Suppressor) Diodes from Bourns Electronics designed to provide signal and power line ESD protection for electronic devices such as cellular phones, handheld electronics and other portable electronic applications.


Specifications

Attribute Value
Brand Bourns
Number of Elements per Chip 1
Maximum Reverse Leakage Current 5 µA
Minimum Operating Temperature -55 °C
Maximum Peak Pulse Current 17 A
Mounting Type Surface Mount
Peak Pulse Power Dissipation 350 W
Package Type SOD-323
Maximum Operating Temperature +150 °C
Length 1.9 mm
Minimum Breakdown Voltage 6 V
Maximum Reverse Stand-off Voltage 5 V
Height 1 mm
Width 1.45 mm
Test Current 1 mA
Direction Type Bi-Directional
Dimensions 1.9 x 1.45 x 1 mm
Pin Count 2
Diode Configuration Single
Maximum Clamping Voltage 9.8 V
ESD Protection Yes
Checking stock...
IDR
207,157.75
Out of stock
Price Pack (1 Pack of 25)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1207,157.758,286.31
*price per unit indicative
"Bourns CDSOD323-T05C, Bi-Directional TVS Diode, 350W, 2-Pin SOD-323" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda