JST, TWE Insulated Crimp Bootlace Ferrule, 8mm Pin Length, 2.3mm Pin Diameter, 2 x 1mm² Wire Size, Red

RS Stock No.:
1225207
Mfr. Prt No.:
TWE1-8
Brand:
JST

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1225207
Product description JST, TWE Insulated Crimp Bootlace Ferrule, 8mm Pin Length, 2.3mm Pin Diameter, 2 x 1mm² Wire Size, Red
Manufacturer / Brand JST
Manufacturer part number TWE1-8
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
RS stock number 1225207
Product description JST, TWE Insulated Crimp Bootlace Ferrule, 8mm Pin Length, 2.3mm Pin Diameter, 2 x 1mm² Wire Size, Red
Manufacturer / Brand JST
Manufacturer part number TWE1-8

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 4, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

JST Bootlace Ferrules

JST Twin Entry Insulated Bootlace Ferrule Crimp Terminals

A range of industrial standard insulated bootlace ferrule crimp terminals with a twin cable entry. These insulated bootlace ferrule crimp terminals are made from oxygen free copper which is both robust and highly conductive with excellent mechanical and electrical characteristics. The terminals are then electroplated with tin and treated by a special process developed by JST. This method ensures that there is maximum adhesion of the electroplating, reduces electrical resistance and increases resistance to corrosion. The insulation of these bootlace crimp ferrules is made from polypropylene with excellent flame resistance and insulation properties. These insulated bootlace crimp ferrules are available in various wire sizes.


Specifications

Attribute Value
Brand JST
Maximum Wire Size mm² 2 x 1 mm²
Pin Diameter 2.3 mm
Insulation Material PP
Number of Entries 2
Colour Red
Pin Length 8 mm
Insulation Insulated
Maximum Wire Size AWG 2 x 18 AWG
Overall Length 16 mm
Series TWE
Checking stock...
IDR
244,393.70
Out of stock
Price Bag (1 Bag of 100)
Bag(s)Per Bag(IDR)Per Unit(IDR)
1244,393.702,443.94
*price per unit indicative
"JST, TWE Insulated Crimp Bootlace Ferrule, 8mm Pin Length, 2.3mm Pin Diameter, 2 x 1mm² Wire Size, Red" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda