Bahco Steel Pliers Wire Twisting Pliers, 224 mm Overall Length

RS Stock No.:
8766571
Mfr. Prt No.:
2855
Brand:
Bahco
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
RS stock number 8766571
Product description Bahco Steel Pliers Wire Twisting Pliers, 224 mm Overall Length
Manufacturer / Brand Bahco
Manufacturer part number 2855

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 19, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

Bahco Wire Twisting Pliers

The 2855 series of Twisting Pliers from Bahco. Offering fast, consistent twisting.
Designed for securing wire in critical places which are exposed to vibration.
The pliers work by gripping the wire then applying the required number of twists by pulling and pushing in the spinner knob.

Features and Benefits

• Safety ring in the metallic part to avoid losing handle
• Black finish, anti-corrosion treated
• Extremely fast and time-saving by consistently twisting
• Designed to be used with any wire length and any twist length
• When the pliers grip the wire, any number of twists can be made by pulling out and pushing in the spinner knob
• To secure, with wire, all critical places which are exposed to vibration
• Jaws angled at 30º and serrated, with cutter
• Capacity: Wires up to dia. 1.04 mm
• According with DROPS Best Practices


Specifications

Attribute Value
Brand Bahco
Overall Length 224 mm
Plier Type Wire Twisting Pliers
Material Steel
Checking stock...
IDR
4,082,843.25
Out of stock
Price Each
Unit(s)Per Unit(IDR)
14,082,843.25
*price per unit indicative
"Bahco Steel Pliers Wire Twisting Pliers, 224 mm Overall Length" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda