Hi-Force HP227, Two Speed, Hydraulic Hand Pump, 2.3L, 700 bar

RS Stock No.:
0807895
Mfr. Prt No.:
HP227
Brand:
Hi-Force
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
RS stock number 0807895
Product description Hi-Force HP227, Two Speed, Hydraulic Hand Pump, 2.3L, 700 bar
Manufacturer / Brand Hi-Force
Manufacturer part number HP227

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date May 6, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Hydraulic Hand Pump

Piston-type hand pumps offer completely self-contained units for instant operation. Each pump consists of a pre-filled oil reservoir, pump head with external load release valve, and an operating lever. The two-speed model HP227 (807-895) enables rapid cylinder rod advancement until load contact, and then slows as the lift begins. Each pump is compatible with our range of high-pressure cylinders, and can operate one or more cylinders dependant on pump usable oil capacity and cylinder oil capacity. Each pump is tested to 125% of its working pressure and is issued with a manufacturers test certificate and instruction leaflet. The outlet connection is 3/8in. NPTF.

Note

Seal kit is only for stock no 807-889, HP110 hand pump.

WARNING : Safety Note – High-pressure hydraulic equipment can work at extremely high pressure, and careful attention should be paid to working pressures when choosing accessories.

Pumps

Hand and air operated hydraulic pumps with load release valves and a maximum working pressure of 700 bar. To enable pump maintenance or repair a service/repair kit is available separately.


Specifications

Attribute Value
Brand Hi-Force
Single Or Two Speed Two
Usable Oil Capacity 2.3 L
Displacement per Stroke 1st Stage 11.7 cm³
Displacement per Stroke 2nd Stage 2.1 cm³
Maximum Handle Effort 38 kg
Maximum Operating Pressure 700 bar
Dimensions 560 x 145 x 135 mm
Weight 10.5 kg
Height 135 mm
Width 145 mm
Length 560 mm
Operation Hand Operated
Checking stock...
IDR
12,680,361.88
Out of stock
Price Each
Unit(s)Per Unit(IDR)
112,680,361.88
*price per unit indicative
"Hi-Force HP227, Two Speed, Hydraulic Hand Pump, 2.3L, 700 bar" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda