Wera 9 Piece L Shape Long arm Torx Key Set

RS Stock No.:
8757978
Mfr. Prt No.:
073599
Brand:
Wera
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
RS stock number 8757978
Product description Wera 9 Piece L Shape Long arm Torx Key Set
Manufacturer / Brand Wera
Manufacturer part number 073599

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 22, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CZ


Product Details

Wera 9-Piece 967/9 TX BO 1 Multicolour SB L-Key Torx Key Set for Tamper-Proof Torx Screws.

From Wera this is the TX BO 1 Multicolour SB L-Key, 9-piece Torx, high quality Key Set for use with tamper-proof Torx screws, plus, has a ballpoint on the long arm ensures reliable working with difficult installations. The L-Keys are all colour coded with a thermoplastic sleeve (SPKL) that covers the BlackLaser surface of the key set. Colour coding is the Wera recognizable tool finder, enabling you to quickly and easily identify the correct sized tool required, plus, the keys finish provides amazing resistance to corrosion and ensuring a long life for the key set. To complete the TX BO 1 Torx key set it is supplied with a hard-wearing clip fastener which allows easy and quick removal of a tool whilst keeping your complete key set safely and securely.

Features & Benefits.

  • 9-Piece, 967/9 TX BO 1 L-Key set.

  • Ball point in the long key set arm.

  • For use with Tamper-proof Torx screws.

  • Safe and secure screw grip provided.

  • Colour coded for easy size recognition (Take it Easy Tool Finder).

  • All L-Keys have a BlackLaser finish with the thermoplastic, different coloured sleeves.

  • Each key is laser engraved with the size (water resistant marking).

  • Comfortable to hold, grip and use, (even in low temperature and wet situations).

  • Excellent performance in tight and limited space areas.

  • Corrosion resistant, long service life.

  • Hard wearing clip fastener tool organiser for safe and secure storage.

  • Weight 245 g.

  • Dimension of the key set 150 x 80 x30 mm.

What is TORX with Borehole – BO?

  • Torx tools with a borehole prevent the unauthorised unscrewing of any safety screw.

  • The screws have a pin that will fit into the drive profile so that standard Torx tools will not work.

  • The pin fits into the borehole pf Torx BO tools and then allows you to unscrew a safety screw.

What’s Included in the 9-Piece TX BO 1 Torx L-Key Set.

  • 1 x TX 8 x 76mm.

  • 1 x TX 9 x 79 mm.

  • 1 x TX 10 x 85 mm.

  • 1 x TX 15 x 90 mm.

  • 1 x TX 20 x 96 mm.

  • 1 x TX 25 x 104 mm.

  • 1 x TX 27 x 112 mm.

  • 1 x TX 30 x 122 mm.

  • 1 x TX 40 x 135 mm.

  • 1 x Clip fastener, tool organiser (also sizes inscribed on the clip).

Applications.

  • Assembly.

  • Disassembly.

  • Borehole safety use.

  • Ball-end for difficult installations.

Wera Torx Keys Sets Available.

  • Stock number 8757978, 9-Piece set, Colour coded, TX 9 to TX 27.

  • Stock number 6115906, 9-Piece set, Steel, T8 to T40.

  • Stock number 6115988, 9-Piece set, Steel, T8 to T40.

  • Stock number 1271259, 9-Piece set, Ball ended, TX 8 to TX 40.

  • Stock number 1752384, 9-Piece set, Steel, TX 8 to TX 40.

  • Stock number 1752385, 9-Piece set, steel, TX 10 to TX 27.

  • Stock number 1752386, 9-Piece set, Colour coded, TX 8 to TX 40.

  • Stock number 1752387, 9-Piece set, Colour coded, TX 8 to TX 40.

  • Stock number 1271216, p-Piece set, Colour coded, TX 8 t0 TX 40.


Specifications

Attribute Value
Brand Wera
Short or Long Arm Long
Shape L
Number of Pieces 9
Finish BlackLaser
Set Contents T8 x 76 mm, T9 x 79 mm, T10 x 85 mm, T15 x 90 mm, T20 x 96 mm, T25 x 104 mm, T27 x 112 mm, T30 x 122 mm, T40 x 132 mm
Checking stock...
IDR
1,591,495.97
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,591,495.97
*price per unit indicative
"Wera 9 Piece L Shape Long arm Torx Key Set" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products