Saint Gobain Fluid Transfer Tygon® F-4040-A Transparent Yellow Process Tubing, 4.8mm Bore Size , 15m Long , No, No
- RS Stock No.:
- 3139583
- Mfr. Prt No.:
- AAG00012
- Brand:
- Saint Gobain Fluid Transfer
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 3139583 |
Product description | Saint Gobain Fluid Transfer Tygon® F-4040-A Transparent Yellow Process Tubing, 4.8mm Bore Size , 15m Long , No, No |
Manufacturer / Brand | Saint Gobain Fluid Transfer |
Manufacturer part number | AAG00012 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 19, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: US
Product Details
Tygon® Fuel & Lubricant Tubing F-4040-A
Extremely flexible, compatible with most petroleum based products
Resists embrittlement, swelling, cracking & hardening
Resistant to Ozone & UV light
Applications vary from small engine fuel lines to coolant transfer
Specifications
Attribute | Value |
Brand | Saint Gobain Fluid Transfer |
Material | Tygon® F-4040-A |
Bore Size | 4.8 mm |
Length | 15 m |
Food Grade | No |
Internal Diameter | 4.8 mm |
External Diameter | 8 mm |
Colour | Transparent Yellow |
Peristaltic Pump Compatible | No |
Maximum Operating Temperature | +74 °C |
Minimum Operating Temperature | -37 °C |