TE Connectivity Crimp Extraction Tool, CPC, M Series, Crimp Contact, Contact size 26 → 14AWG
- RS Stock No.:
- 1625723
- Mfr. Prt No.:
- 305183
- Brand:
- TE Connectivity

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 1625723 |
Product description | TE Connectivity Crimp Extraction Tool, CPC, M Series, Crimp Contact, Contact size 26 → 14AWG |
Manufacturer / Brand | TE Connectivity |
Manufacturer part number | 305183 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 17, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Power Connectors
Crimp Contacts Type III+
TE Connectivity presents their range of M series crimp contacts type III+. This range includes specifically designed tinned brass contacts with stainless steel springs, insulation support and also suitable support tools such as extraction tools. These 5 mm pitch connectors are perfect for panel or free mounting with higher pinout that the TE Mate-N-Lok range.
5mm Pitch connectors
For panel or free mounting
Higher pinout than the Mate-N-Lok range
Pins Features and Benefits
• Operating Temperature Range: -55 – 90 °C
• Contact Base Material: Brass
• Contact Current Rating (Max) (A): 13
• Contact Mating Area Plating Thickness: .76 μm [30 μin]
Extraction Tool Features and Benefits
• Insertion & Extraction Tool Type: Contact Extraction
• Insertion & Extraction Tool Application: Contact-to-Housing
Specifications
Attribute | Value |
Brand | TE Connectivity |
Contact Type | Crimp |
Contact Size | 26 → 14 AWG |
Series | CPC, M |
Tool Type | Extraction Tool |