RS PRO Thermocouple Wire, Glass Fibre Sheath Flat Pair, Type J, 7/0.2mm, Unscreened, 25m
- RS Stock No.:
- 4554264
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 4554264 |
Product description | RS PRO Thermocouple Wire, Glass Fibre Sheath Flat Pair, Type J, 7/0.2mm, Unscreened, 25m |
Manufacturer / Brand | RS PRO |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 4554264 |
Product description | RS PRO Thermocouple Wire, Glass Fibre Sheath Flat Pair, Type J, 7/0.2mm, Unscreened, 25m |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jan 21, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
RS PRO Thermocouple extension cable
From the trusted brand RS PRO, comes a range of high quality and great value thermocouple extension cables. Manufactured to industry standards, these thermocouple extension wires are an excellent solution for extending the distance between a temperature probe and the instrument that providing the reading.
Features and benefits
- Glass fibre insulated flat pair construction, conductors laid flat, glass fibre insulated with glass fibre jacket, silicone varnished throughout and stainless steel over braid for added protection and mechanical strength
- Maximum operating temperature of up to +400 °C
- Screened or unscreened options
- 2 cores
- Available in 25 & 10 metre lengths
- Tolerance Class 2
- Type K, T and J offered in the range
- RoHS (Restriction of Hazardous Substances Directive) compliant
- Good temperature resistance but not suitable where fluids are present
Applications
Thermocouples are instruments that are designed to provide temperature measurement of substances and have a variety of applications such as;
Medical - research into DNA and hypodermic insertion to detecting a tumour.
- Vehicle diagnostics - used to monitor and adjust factors such as battery health, exhaust readings, spark plug function and brake performance.
- Temperature readings in boilers, heating sensors, and ovens
- Food thermometers, industrial probes, and sensors
What is the difference between screened and unscreened cables?
Screened share a lot in common with unscreened cables however screened cables emit less electromagnetic energy which can cause signal interference with cables that are nearby.
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.
Specifications
Attribute | Value |
Brand | RS PRO |
Thermocouple Type | J |
Length | 25 m |
Insulation Material | Glass Fibre |
Screened/Unscreened | Unscreened |
Core Strands | 7/0.2 mm |
Number of Strands | 7 |
Cable Shape | Flat Pair |
Maximum Operating Temperature | +400 °C |
Standards Met | IEC |