Hanna Instruments FC766F/5 Temperature Probe

RS Stock No.:
3349314
Mfr. Prt No.:
FC766F/5
Brand:
Hanna Instruments
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
RS stock number 3349314
Product description Hanna Instruments FC766F/5 Temperature Probe
Manufacturer / Brand Hanna Instruments
Manufacturer part number FC766F/5

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 23, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Wired K type thermocouple probes


Specifications

Attribute Value
Brand Hanna Instruments
Thermocouple Type K
Probe Diameter 1.3 mm
Probe Length 2.3 mm
Maximum Temperature Sensed +400 °C
Termination Type Miniature Plug
Cable Length 5 m
Response Time 3 s
Model Number FC766F/5
Checking stock...
IDR
1,033,481.17
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,033,481.17
*price per unit indicative
"Hanna Instruments FC766F/5 Temperature Probe" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products