RS PRO Type K Thermocouple 250mm Length, 0.5mm Diameter → +750°C

RS Stock No.:
8471071
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8471071
Product description RS PRO Type K Thermocouple 250mm Length, 0.5mm Diameter → +750°C
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
RS stock number 8471071
Product description RS PRO Type K Thermocouple 250mm Length, 0.5mm Diameter → +750°C
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 4, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Type K Ind. Mineral Insulated Themocouples with Grounded Hot Junction

Fast response type K thermocouple with grounded hot junction, 310 stainless steel or Inconel® Alloy 600 sheath, threaded pot seal & tails.

0.5mm diameter
Hot junction of thermocouple insulated or grounded to outer sheath for very fast response
Choice of 310 stainless steel or Inconel® Alloy 600 sheath
Highly flexible, sheath can be bent/formed to suit many applications and processes
Probe temperature range: - 40º C to +750º C
100mm tails, PFA Teflon® twin twisted 7/0.2mm


Specifications

Attribute Value
Brand RS PRO
Termination Type Cable
Thermocouple Type K
Probe Material Inconel 600, Stainless Steel
Cable Length 100 mm
Probe Diameter 0.5 mm
Probe Length 250 mm
Maximum Temperature Sensed +750 °C
Standards Met ANSI
Checking stock...
IDR
656,821.18
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1656,821.18
*price per unit indicative
"RS PRO Type K Thermocouple 250mm Length, 0.5mm Diameter → +750°C" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda