RS PRO Thermocouple Wire, PTFE Sheath Flat Pair, Type T, 7/0.2mm, Unscreened, 25m

RS Stock No.:
2363892
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2363892
Product description RS PRO Thermocouple Wire, PTFE Sheath Flat Pair, Type T, 7/0.2mm, Unscreened, 25m
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
RS stock number 2363892
Product description RS PRO Thermocouple Wire, PTFE Sheath Flat Pair, Type T, 7/0.2mm, Unscreened, 25m
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 25, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

PTFE Insulated Extension Cable

PTFE insulated & colour coded to BS4937 Pt30
Stranded flexible construction
Temperature rating -75 to +250°C
PTFE insulated flat pair cable
Single pair of PTFE insulated conductors, laid flat with PTFE jacket
Good mechanical strength and flexibility, resistant to oils, acids and other adverse fluids
Suitable for steam & pressure applications, autoclaves, sterilisers etc.
Thermocouple types K, J, & T with 7/0.2mm stranded conductors
1/0.3mm solid conductor option available for type T
10, 25 & 50 metre reel lengths
Tolerance Class 1 for optimum accuracy
Insulation rating -75°C to 260°C
Colour code (cores & jacket) to IEC-584-3


Specifications

Attribute Value
Brand RS PRO
Thermocouple Type T
Length 25 m
Screened/Unscreened Unscreened
Core Strands 7/0.2 mm
Insulation Material PTFE
Number of Strands 7
Cable Shape Flat Pair
Maximum Operating Temperature +250 °C
Standards Met IEC
Checking stock...
IDR
1,710,965.68
Out of stock
Price Reel (1 Reel of 25 Metres)
Reel(s)Per Reel(IDR)Per Unit(IDR)
11,710,965.6868,438.63
*price per unit indicative
"RS PRO Thermocouple Wire, PTFE Sheath Flat Pair, Type T, 7/0.2mm, Unscreened, 25m" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda