3M Scotch 5421 Scotch 5421 Gliding Foil, 16.5m x 25mm, Transparent, Gloss Finish

RS Stock No.:
6254433
Mfr. Prt No.:
21743
Brand:
3M
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
RS stock number 6254433
Product description 3M Scotch 5421 Scotch 5421 Gliding Foil, 16.5m x 25mm, Transparent, Gloss Finish
Manufacturer / Brand 3M
Manufacturer part number 21743

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 18, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

There is no electrolytic corrosion factor associated with these products.

3M™ UHMW Film Tape 5421 Transparent 25.4 mm x 16 m

Introducing the 3M™ 5421, this UHMW (Ultra High Molecular Weight Polyethylene) translucent film tape is designed to offer excellent abrasion resistance, making it ideal for tough impact wear or sliding applications. An aggressive rubber resin adhesive enables it to adhere to a broad range of surfaces making it great for tough impact applications. This 3M quality tape provides shear strength, surface adhesion and temperature resistance.


Specifications

Attribute Value
Brand 3M
Finish Gloss
Adhesion Strength 28 N/cm
Trade Name Scotch 5421
Length 16.5 m
Tensile Strength 526 N/cm
Maximum Operating Temperature +107 °C
Adhesive Material Rubber
Thickness 0.17 mm
Colour Transparent
Model Number Scotch 5421
Backing Material UHMW Polyethylene
Width 25 mm
Elongation at Break 470 %
Minimum Operating Temperature -34 °C
Checking stock...
IDR
1,318,991.75
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,318,991.75
*price per unit indicative
"3M Scotch 5421 Scotch 5421 Gliding Foil, 16.5m x 25mm, Transparent, Gloss Finish" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products