Keysight Technologies U1241C Handheld Digital Multimeter

RS Stock No.:
9064154
Mfr. Prt No.:
U1241C
Brand:
Keysight Technologies
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
RS stock number 9064154
Product description Keysight Technologies U1241C Handheld Digital Multimeter
Manufacturer / Brand Keysight Technologies
Manufacturer part number U1241C

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 7, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: MY


Product Details

Keysight

Keysight U1241C Digital Multimeters

Keysight U1241C Series handheld digital multimeters are designed for users to perform tests confidently and efficiently over longer periods of time due to the precision, accuracy and repeatability. The U1241C digital multimeter is also designed to increase technicians or industrial test engineers production with the longer lasting battery life. The battery life will last up to 400 hours allowing you to work for longer periods of time without having to stop and battery change.

The ergonomic shaped handheld digital multimeter has a large display and backlight that allows you to single handedly select measurements functions using the anti-slip rotary dial making it much easier for you to improve production whilst working in lower light environments. Another feature to help you with poorly lit environments is that this digital multimeter has a built-in flashlight.

The U1241C multimeter fits comfortable in your palm allowing you it single handedly illuminate test area with its easily activated built in LED flashlight. This digital multimeter also has an IP67 certified protection for water and dust protection with the durability to withstand drops up to 10 feet to suit harsh working environments.

For improved safety the U1241C series digital multimeters also allow you to run continuity tests with visual (flashing backlight display) and audio (beeper) alerts and will also detect glitches swiftly with the built in switch/relay counter.

This battery powered handheld digital multimeter features true rms readings with a 10,000 count, 4 digit display and analogue bar graph results without the complications.

SUPPLIED_WITH : Test leads (red and black), Infrared IR-to-USB cab

Features & Benefits

• 10,000 - count dual display
• Up to 0.09% basic DCV accuracy
• CAT IV 600 V and CAT III 1000 V over-voltage protection
• Longer battery life up to 400 hours
• Auto & Manual data logging - 2000 readings
• Certified to IP 67 for water and dust protection
• Tested to withstand a 3m (10ft.) drop
• Easy connectivity to PC with optional IR-USB cable or Bluetooth
• Frequency counter
• Built in Low pass filter for accurate VFD troubleshooting

The U1241C series digital multimeter measures

• AC/DC voltage & current
• Resistance
• Voltage frequency
• Diodes
• Continuity
• Capacitance
• Temperature

Does this come with a calibration certificate?

Yes- Certificate of Calibration will be available.


Specifications

Attribute Value
Brand Keysight Technologies
Multimeter Type Handheld
Absolute Maximum DC Current Measurement 10 A dc
Absolute Maximum AC Current Measurement 10 A ac
Absolute Maximum Resistance Measurement 100 MΩ
Absolute Maximum AC Voltage Measurement 1000 V ac
Absolute Maximum DC Voltage Measurement 1000 V dc
Absolute Maximum Temperature Measurement 1372 °C
Absolute Maximum Capacitance Measurement 10 mF
Functions Measured AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, Resistance, Temperature
True RMS Yes
Display Type Digital
Model Number p U1241C
Safety Category Level CAT III, CAT IV
Width 96 mm
Height 198 mm
Battery Life 400 h
Weight 545 (With Batteries) g
Battery Type 4 x 1.5 V AAA
Safety Category Voltage 600 V, 1000 V
Checking stock...
IDR
6,676,038.72
Out of stock
Price Each
Unit(s)Per Unit(IDR)
16,676,038.72
*price per unit indicative
"Keysight Technologies U1241C Handheld Digital Multimeter" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products