Keysight Technologies U1732C Handheld LCR Meter 20mF, 200 MΩ, 2000H
- RS Stock No.:
- 7389482
- Mfr. Prt No.:
- U1732C
- Brand:
- Keysight Technologies

Technical Reference
Legislation and Compliance
RoHS Status: Non Compliant
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 7389482 |
Product description | Keysight Technologies U1732C Handheld LCR Meter 20mF, 200 MΩ, 2000H |
Manufacturer / Brand | Keysight Technologies |
Manufacturer part number | U1732C |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Mar 7, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: MY
Product Details
Keysight U1730C Series Handheld LCR Meters
Keysight U1730C Series handheld LCR meters have capabilities typically associated only with benchtop meters. Measuring is faster using the one-touch automatic identification button. Testing on-the-go is facilitated by a battery which lasts up to 16 hours. The handheld LCR meters enable the user to test component types including secondary components of Dissipation Factor (D), Quality Factor (Q) and Angle Indication of Impedance (θ). They include functions that result in a more detailed component analysis. For example, the built-in Equivalent Series Resistance (ESR) function helps the user to better understand the resistance behaviour typically found in capacitors across selected frequencies. Also included Quick start guide, Certificate of Calibration, alligator clip leads and 9V alkaline battery.
Note
Backlight function to ease viewing in subdued lighting (in U1732C & U1733C). DCR measurement (in U1733C).
Features and Benefits:
• 20,000 counts resolution
• 0.2% basic accuracy
• Wide LCR ranges
• Auto identification (Ai) automatically determines and displays component type and measurements
• Detailed component analysis
• IR-to-USB connectivity for data logging to PC
• Test frequency up to 100kHz
Specifications
Attribute | Value |
Brand | Keysight Technologies |
Maximum Capacitance Measurement | 20 mF |
Maximum Resistance Measurement | 200 MΩ |
Maximum Inductance Measurement | 2000 H |
Battery Life | 16 h |
Battery Type | 9V |
Bench/Handheld | Handheld |
Display Type | LCD |
Power Source | Battery, Mains |
Dimensions | 41 x 87 x 184 mm |
Weight | 337 g |
Height | 184 mm |
Length | 41 mm |
Maximum Operating Temperature | +55 °C |
Minimum Operating Temperature | -10 °C |
Width | 87 mm |
Model Number p | U1732C |