150W DC-AC Car Power Inverter, 12V dc / 230V ac
- RS Stock No.:
- 5388765
- Mfr. Prt No.:
- I12150CT
- Brand:
- Sterling Power

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 5388765 |
Product description | 150W DC-AC Car Power Inverter, 12V dc / 230V ac |
Manufacturer / Brand | Sterling Power |
Manufacturer part number | I12150CT |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 28, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
Modified Sine Wave, 100 & 150W 3 Pin UK & Schuko Output Sockets
CAUTION : The user is responsible for ensuring the suitability of any equipment connected to these power adaptors - protect from moisture.
Use in a dry, well-ventilated space away from children.
Provides 230Vac 50Hz quasi-sine wave output
Overload protected
Over-temperature protected
Output short-circuit protected
Battery polarity protected
Battery low shutdown
100W types are 'Cola-can’ size and are designed to fit in an automotive drinks holder
'E' approved for vehicle applications, directive ref. 95/54/EC
Specifications
Attribute | Value |
Brand | Sterling Power |
Input Voltage | 12 V dc |
Output Voltage | 230 V ac |
Output Power Continuous | 150 W |
Output Power Waveform | Quasi Sine Wave |
Output Connection Type | British 3-pin, Schuko Socket |
Output Power Intermittent | 200 W |
Efficiency | 90 % |
Length | 145 mm |
Diameter | 100 mm |
Weight | 300 g |
Output Current | 15 A |
Maximum Input Current | 15 A |
Inverter Directionality | DC to AC |