UL1429 HOOK-UP WIRE 20AWG BLACK 100M

RS Stock No.:
8775389
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8775389
Product description UL1429 HOOK-UP WIRE 20AWG BLACK 100M
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
RS stock number 8775389
Product description UL1429 HOOK-UP WIRE 20AWG BLACK 100M
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 12, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

RS UL1429 Hook-up cable wire

UL1429 hook-up wire can be used for internal wiring of appliances or electronic equipment.

Note

Tags may indicate the following: 300 V Peak for electronic use only

Various Colours
VW-1
UL758, UL1581
Tinned Copper Conductor
PVC insulation


Specifications

Attribute Value
Brand RS PRO
Cross Sectional Area 0.52 mm²
Sheath Colour Black
American Wire Gauge 20 AWG
Core Strands 26/0.16 mm
Insulation Material XLPVC
Outer Diameter 1.46 mm
Length 100 m
Voltage Rating 150 V
Conductor Material Tinned Copper
Wire Style UL1429
Maximum Operating Temperature +80 °C
Fire Behaviour Flame Retardant
Insulation Wall Thickness 0.3 mm
Standards Met UL 1581, UL 758
Checking stock...
IDR
505,569.80
Out of stock
Price Reel (1 Reel of 100 Metres)
Reel(s)Per Reel(IDR)Per Unit(IDR)
1505,569.805,055.70
*price per unit indicative
"UL1429 HOOK-UP WIRE 20AWG BLACK 100M" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda