Mean Well HDR Switch Mode DIN Rail Power Supply 120 → 370 V dc, 85 → 264 V ac Input, 24V dc Output, 630mA

RS Stock No.:
1457862
Mfr. Prt No.:
HDR-15-24
Brand:
Mean Well

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1457862
Product description Mean Well HDR Switch Mode DIN Rail Power Supply 120 → 370 V dc, 85 → 264 V ac Input, 24V dc Output, 630mA
Manufacturer / Brand Mean Well
Manufacturer part number HDR-15-24
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
RS stock number 1457862
Product description Mean Well HDR Switch Mode DIN Rail Power Supply 120 → 370 V dc, 85 → 264 V ac Input, 24V dc Output, 630mA
Manufacturer / Brand Mean Well
Manufacturer part number HDR-15-24

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 6, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Mean Well

Mean Well HDR Series DIN Rail Power Supply

The HDR series PSU is an economical and ultra slim power supply which can be adapted to be installed on TS-35/7.5 or TS-35/15 DIN Rails. The body has a narrow width which allows for space saving within a cabinet. The HDR series power supply has been designed with plastic housing that can effectively prevent electrical hazards.

Features and Benefits

• Stepped shape plastic housing
• Full range input
• Compact size
• Isolation Class II
• Can be ssembled on an industrial DIN Rail TS-35/7.5 or 15
• DC output voltage adjustable
• No load power consumption <0.3 W

Product Application Information

• Industrial control systems
• Building automation
• Factory automation
• Electro-mechanical apparatus
• Household control system

Why use a DIN Rail Power Supply?

The flexibility of DIN Rail mounting systems enables quicker installation time as all devices are able to simply snap onto the metal rails. Power supplies can be easily organised on DIN Rails within enclosed wall boxes or in areas where there is limited space. Similar devices can be mounted next to each other reducing the amount of cabling required. Most power supplies are convection cooled so no cooling fans are needed.
DIN Rail AC/DC power supplies are widely used in many automation, instrumentation and industrial applications. They are used to power a wide variety of DC operated devices including sensors, motors, actuators, solenoids and relays.

Points to Consider When Buying a DIN Rail Power Supply

DIN Rail size – There are three common types of DIN Rails. Top Hat, G section and C section. Most have a depth of 7.5 mm or 15 mm. It is wise to check that your power supply is compatible with your DIN Rail.
Protection Types – It is important to choose a power supply that is protected against either short circuit, overload, over temperature or over voltage. Some power supplies also offer a hiccup mode which will allow the PSU to resume operation once the fault is cleared.
Fixed or adjustable output voltage or current – In test systems it is often convenient to have adjustable DC voltage however in other applications a fixed DC supply may be essential.
Cabling and wiring – The input/output lines to and from the power supply should be as short as possible with a large cross sectional area to help minimise noise and heat.
Efficiency – Choose a power supply that has an efficiency over 89% to minimise the amount of power dissipation, especially if the system relies on convection cooling.
Input voltage range – If the DIN Rail power supply you are buying is to be used in Europe and North America as well as the UK then a universal AC input range of 80 V ac to 264 V ac is required.
Standards – If the power supply is to be used in the USA for controlling electric motors then it will need to comply with Standard UL508, the safety standard for industrial control equipment.


Specifications

Attribute Value
Brand Mean Well
Load Regulation ±1 %
Special Features Small & Compact
Input Voltage 120 → 370 V dc, 85 → 264 V ac
Number of Outputs 1
Type Switch Mode
Electrical Phase 1
Maximum Temperature +70 °C
Standards Met RoHS Compliant, TUV EN 60950-1, UL 508
Series HDR
Power Rating 15.2 W
Height 90 mm
Width 17.5 mm
Mounting Type DIN Rail Mount
Depth 54.5 mm
Output Voltage Adjustment Range 21.6 → 29 V
Minimum Temperature -30 °C
Ripple And Noise 150 mV Pk-Pk
Output Voltage 24 V dc
AC or DC Output Voltage dc
MTBF 1166 kh
Output Current 630 mA
Checking stock...
IDR
260,441.87
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1260,441.87
*price per unit indicative
"Mean Well HDR Switch Mode DIN Rail Power Supply 120 → 370 V dc, 85 → 264 V ac Input, 24V dc Output, 630mA" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products