RS PRO Safety Goggles with Clear Lenses
- RS Stock No.:
- 9185771
- Brand:
- RS PRO

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 9185771 |
Product description | RS PRO Safety Goggles with Clear Lenses |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Mar 1, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
RS Pro Ultra Vista Goggles
RS Pro Ultra Vista goggles give you a panoramic field of vision plus are an excellent fitting goggle. The Ultra Vista goggles provide excellent protect from harmful splashes and large dust particle. A goggle shield can be used giving you maximum face protection.
APPROVALS : CE Certified
FEATURES and BENEFITS:
Polycarbonate
Panoramic field of vision
Excellent protection
Excellent fitting
Ant-scratch coating
Anti-fog coating
Specifications
Attribute | Value |
Brand | RS PRO |
Vented | Yes |
Frame Material | PVC |
EN166 Eye Protection | 3, B, T |
Lens Colour | Clear |
Lens Material | Polycarbonate (PC) |