Mapa Spontex Ultrane Green Work Gloves, Size 9, Large, 2 Gloves

RS Stock No.:
1240208
Mfr. Prt No.:
510 9
Brand:
Mapa Spontex
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
RS stock number 1240208
Product description Mapa Spontex Ultrane Green Work Gloves, Size 9, Large, 2 Gloves
Manufacturer / Brand Mapa Spontex
Manufacturer part number 510 9

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 12, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Mapa

Protective Gloves

Ultrane 510 Gloves

MAPA Ultrane 510 series gloves give you a comfortable close fit due to their anatomical shape which is excellent for precision work. The gloves are durable and include a breathable coating providing extra comfort for long term-wear. A ventilated back, knitted wristband, seamless inside-finish all ensure that these gloves are ideal for your workplace.

Note

Not recommended for people sensitised to natural latex, wrist with elastic natural rubber

APPROVALS : CE category 2, CE 4131

When used with toxic liquids,
gloves must be chosen on the basis of the breakthrough time specified by the manufacturer.
The usage time must never exceed this value.
Not all gloves are suitable for use with machines with moveable parts;
please follow the instructions.

EN 420 stipulates that gloves in categories II and III should be labelled using pictograms that indicate the gloves' level of protection. Products that are labelled in this way have been successfully tested for resistance against the relevant risk.
Additionally, mechanical risks are specified according to EN 388: The higher the number, the better the test score.

FEATURES and BENEFITS:

Silicon free
DMF Free Oeko-tex
Made from Water-based polymer
Anatomical shape
Comfortable close fit
Excellent for precision work
Excellent for long-term wear
Ventilated back
Knitted wristband
Seamless inside textile support inside the gloves
Durable
Breathable coating
Various sizes available

APPLICATIONS:

Automotive and mechanical industry
Electronics
Cosmetics and Pharmaceutical industries


Specifications

Attribute Value
Brand Mapa Spontex
Glove Size 9, Large
Primary Glove Application General Purpose
Main Colour of Glove Green
Number of Gloves 2
EN407 Thermal No
EN388 Blade 1
EN374 Chemical No
EN511 Cold No
EN388 Abrasion 4
EN388 Tear 3
EN388 Puncture 1
Range Ultrane
Checking stock...
IDR
77,723.49
Out of stock
Price Pair
Unit(s)Per Unit(IDR)
177,723.49
*price per unit indicative
"Mapa Spontex Ultrane Green Work Gloves, Size 9, Large, 2 Gloves" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda