Hirschmann GDSN 207 2P+E DIN 43650 C, Female Solenoid Valve Connector, 250 V ac/dc Voltage
- RS Stock No.:
- 1561124
- Mfr. Prt No.:
- 933137100 GDSN 207 black
- Brand:
- Hirschmann

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 1561124 |
Product description | Hirschmann GDSN 207 2P+E DIN 43650 C, Female Solenoid Valve Connector, 250 V ac/dc Voltage |
Manufacturer / Brand | Hirschmann |
Manufacturer part number | 933137100 GDSN 207 black |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 1561124 |
Product description | Hirschmann GDSN 207 2P+E DIN 43650 C, Female Solenoid Valve Connector, 250 V ac/dc Voltage |
Manufacturer / Brand | Hirschmann |
Manufacturer part number | 933137100 GDSN 207 black |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 10, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
DIN 43650C Hirschmann
A comprehensive range of connectors and plug bases typically for use with solenoid valves on pneumatic and hydraulic equipment. The inner connector can be rotated through 90° increments so the gland can be positioned in all four directions. Housing material is glass-filled nylon making them impact resistant.
Hirschmann appliance connectors feature terminals that can be screwed onto bare or ferruled conductors, or will accept crimp ring/fork terminals under the head of the screw.
GDSN series version DIN EN 175301-803 Type C
From Hirschmann, this GDSN cable socket valve connector has a central screw of M 2.5 x 27. Conforming to the DIN EN 175 301-803-C standard, this type C connector has a high degree of environmental protection when sealed.
Sockets L. 38mm (overall)
H 27mm (inc. gasket)
M3 retaining screw
Body section 15x15mm
Plug base 17x17mm, H 8.5mm
Specifications
Attribute | Value |
Brand | Hirschmann |
Pole Format | 2P+E |
DIN 43650 Type | DIN 43650 C |
Voltage Rating | 250 V ac/dc |
Gender | Female |
Mounting Type | Screw Down |
Cable Gland Size | PG7 |
Colour | Black |
Current Rating | 6 A |
Series | GDSN 207 |
IP Rating | IP65 |
Termination Method | Screw Down |