Phoenix Contact, 25 Pole D-sub Connector, Male Interface Module, DIN Rail Mount

RS Stock No.:
6483861
Mfr. Prt No.:
2293637
Brand:
Phoenix Contact

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6483861
Product description Phoenix Contact, 25 Pole D-sub Connector, Male Interface Module, DIN Rail Mount
Manufacturer / Brand Phoenix Contact
Manufacturer part number 2293637

RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 6483861
Product description Phoenix Contact, 25 Pole D-sub Connector, Male Interface Module, DIN Rail Mount
Manufacturer / Brand Phoenix Contact
Manufacturer part number 2293637

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 11, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Wiring Module UM 45-D with Tension Spring Connection

Varioface compact line modules connect D-Sub socket boards or socket connectors with tension spring connection terminals
For mounting on NS 35 / 7.5
Plug housing is secured with 2 4-40UNC retaining screws
Side components equipped with identification labels
For earth contact of D-subminiature socket boards or socket connectors, the metallic connector shell is linked directly to a connection terminal


Specifications

Attribute Value
Brand Phoenix Contact
Depth 45 mm
Wire Size 24 → 14 AWG
Connector Type D-sub
Length 90 mm
Number of Contacts 25
Width 50 mm
Dimensions 90 x 50 x 45 mm
Minimum Operating Temperature -20 °C
Voltage Rating 25 V ac, 60 V dc
Cable CSA 0.2 → 2.5 mm²
Maximum Operating Temperature +50 °C
Current Rating 2.5 A
Test Proof Voltage 800 V ac
Gender Male
Mounting Type DIN Rail Mount
Checking stock...
IDR
3,610,418.69
Out of stock
Price Each
Unit(s)Per Unit(IDR)
13,610,418.69
*price per unit indicative
"Phoenix Contact, 25 Pole D-sub Connector, Male Interface Module, DIN Rail Mount" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda