Legris LF3000 Series Tee Tube-to-Tube Adaptor Push In 4 mm, Push In 6 mm to Push In 6 mm, Tube-to-Tube Connection Style

RS Stock No.:
7681921
Mfr. Prt No.:
3104 06 04
Brand:
Legris

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7681921
Product description Legris LF3000 Series Tee Tube-to-Tube Adaptor Push In 4 mm, Push In 6 mm to Push In 6 mm, Tube-to-Tube Connection Style
Manufacturer / Brand Legris
Manufacturer part number 3104 06 04
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
RS stock number 7681921
Product description Legris LF3000 Series Tee Tube-to-Tube Adaptor Push In 4 mm, Push In 6 mm to Push In 6 mm, Tube-to-Tube Connection Style
Manufacturer / Brand Legris
Manufacturer part number 3104 06 04

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date May 2, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Metric Tube Fittings – Elbows & Tees

Ermeto Original or EO® progressive ring fittings, for metric tube, are manufactured from mild steel, with zinc plated and passivated finish. They are available in light duty and heavy duty series to cover a wide range of pressure ratings. Each fitting comes with a tube nut but the bite ring will need to be ordered separately. The progressive ring bite produces a keyed leak-free tube connection. The range of fittings is intended purely for the assembly of connections for fluid applications. All fittings are supplied with an instruction leaflet. For steel fittings it is recommended that seamless drawn steel tubes to DIN 2391/C are used. Operating temperature range without pressure reductions for the steel fitting materials is -40°C to +120°C.

Unequal Tee

These unequal tees can be used to adapt supply ports to a pilot port. They can be used with the piloted non return valve.

Connects at 90° angle
Push in connection


Specifications

Attribute Value
Pneumatic Fitting Type Tee Tube-to-Tube Adaptor
Manufacturer Series LF3000
Brand Legris
Connection Style Tube-to-Tube
Minimum Operating Temperature -5 °C
Branch Tube Connection Push In 4mm
Tube Connection B - Type Push In
Maximum Operating Temperature +60 °C
Tube Connection A - Tube Size 6 mm
Tube Connection B - Tube Size 6 mm
Branch Tube Connection - Tube Size 4 mm
Tube Connection A Push In 6mm
Tube Connection B Push In 6mm
Branch Tube Connection - Type Push In
Tube Connection A - Type Push In
Connector A Push In 6 mm
Connector B Push In 6 mm
Checking stock...
IDR
88,107.60
Out of stock
Price Each
Unit(s)Per Unit(IDR)
188,107.60
*price per unit indicative
"Legris LF3000 Series Tee Tube-to-Tube Adaptor Push In 4 mm, Push In 6 mm to Push In 6 mm, Tube-to-Tube Connection Style" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda