Legris LF3000 Series Tee Tube-to-Tube Adaptor Push In 4 mm, Push In 6 mm to Push In 6 mm, Tube-to-Tube Connection Style
- RS Stock No.:
- 7681921
- Mfr. Prt No.:
- 3104 06 04
- Brand:
- Legris

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 7681921 |
Product description | Legris LF3000 Series Tee Tube-to-Tube Adaptor Push In 4 mm, Push In 6 mm to Push In 6 mm, Tube-to-Tube Connection Style |
Manufacturer / Brand | Legris |
Manufacturer part number | 3104 06 04 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 7681921 |
Product description | Legris LF3000 Series Tee Tube-to-Tube Adaptor Push In 4 mm, Push In 6 mm to Push In 6 mm, Tube-to-Tube Connection Style |
Manufacturer / Brand | Legris |
Manufacturer part number | 3104 06 04 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 21, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Metric Tube Fittings – Elbows & Tees
Ermeto Original or EO® progressive ring fittings, for metric tube, are manufactured from mild steel, with zinc plated and passivated finish. They are available in light duty and heavy duty series to cover a wide range of pressure ratings. Each fitting comes with a tube nut but the bite ring will need to be ordered separately. The progressive ring bite produces a keyed leak-free tube connection. The range of fittings is intended purely for the assembly of connections for fluid applications. All fittings are supplied with an instruction leaflet. For steel fittings it is recommended that seamless drawn steel tubes to DIN 2391/C are used. Operating temperature range without pressure reductions for the steel fitting materials is -40°C to +120°C.
Unequal Tee
These unequal tees can be used to adapt supply ports to a pilot port. They can be used with the piloted non return valve.
Connects at 90° angle
Push in connection
Specifications
Attribute | Value |
Pneumatic Fitting Type | Tee Tube-to-Tube Adaptor |
Manufacturer Series | LF3000 |
Brand | Legris |
Connection Style | Tube-to-Tube |
Minimum Operating Temperature | -5 °C |
Branch Tube Connection | Push In 4mm |
Tube Connection B - Type | Push In |
Maximum Operating Temperature | +60 °C |
Tube Connection A - Tube Size | 6 mm |
Tube Connection B - Tube Size | 6 mm |
Branch Tube Connection - Tube Size | 4 mm |
Tube Connection A | Push In 6mm |
Tube Connection B | Push In 6mm |
Branch Tube Connection - Type | Push In |
Tube Connection A - Type | Push In |
Connector A | Push In 6 mm |
Connector B | Push In 6 mm |