STMicroelectronics 1.5KE200A, Uni-Directional TVS Diode, 1500W, 2-Pin DO-201

RS Stock No.:
4864218
Mfr. Prt No.:
1.5KE200A
Brand:
STMicroelectronics

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 4864218
Product description STMicroelectronics 1.5KE200A, Uni-Directional TVS Diode, 1500W, 2-Pin DO-201
Manufacturer / Brand STMicroelectronics
Manufacturer part number 1.5KE200A
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
RS stock number 4864218
Product description STMicroelectronics 1.5KE200A, Uni-Directional TVS Diode, 1500W, 2-Pin DO-201
Manufacturer / Brand STMicroelectronics
Manufacturer part number 1.5KE200A

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 13, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Transient Voltage Suppressors, STMicroelectronics

Transil™ TVS Axial Unidirectional 1500W, STMicroelectronics


Specifications

Attribute Value
Brand STMicroelectronics
Maximum Operating Temperature +175 °C
Length 9.5 mm
Minimum Breakdown Voltage 190 V
Width 5.3 mm
Direction Type Uni-Directional
Pin Count 2
Diode Configuration Single
Maximum Clamping Voltage 353 V
Maximum Reverse Leakage Current 1 µA
Minimum Operating Temperature -65 °C
Maximum Peak Pulse Current 28 A
Mounting Type Through Hole
Peak Pulse Power Dissipation 1500 W
Maximum Reverse Stand-off Voltage 171 V
Height 5.3 mm
Test Current 1 mA
Dimensions 9.5 x 5.3 x 5.3 mm
Number of Elements per Chip 1
Package Type DO-201
Checking stock...
IDR
94,505.89
Out of stock
Price Tape (1 Tape of 10)
Tape(s)Per Tape(IDR)Per Unit(IDR)
194,505.899,450.59
*price per unit indicative
"STMicroelectronics 1.5KE200A, Uni-Directional TVS Diode, 1500W, 2-Pin DO-201" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda