Vishay 5KP30A-E3/54, Uni-Directional TVS Diode, 5000W, 2-Pin P600

RS Stock No.:
6387779
Mfr. Prt No.:
5KP30A-E3/54
Brand:
Vishay

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6387779
Product description Vishay 5KP30A-E3/54, Uni-Directional TVS Diode, 5000W, 2-Pin P600
Manufacturer / Brand Vishay
Manufacturer part number 5KP30A-E3/54
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
RS stock number 6387779
Product description Vishay 5KP30A-E3/54, Uni-Directional TVS Diode, 5000W, 2-Pin P600
Manufacturer / Brand Vishay
Manufacturer part number 5KP30A-E3/54

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 8, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

TRANSZORB® Transient Voltage Suppressors Axial Unidirectional 5000W, Vishay Semiconductor

Transient Voltage Suppressors, Vishay Semiconductor

P600 package with glass passivated junction
Excellent clamping capability
Very fast response time
Low incremental surge resistance
Automotive AEC-Q101 qualified


Specifications

Attribute Value
Brand Vishay
Diode Configuration Single
Direction Type Uni-Directional
Maximum Clamping Voltage 48.4 V
Minimum Breakdown Voltage 33.3 V
Mounting Type Through Hole
Package Type P600
Maximum Reverse Stand-off Voltage 30 V
Pin Count 2
Peak Pulse Power Dissipation 5000 W
Maximum Peak Pulse Current 103 A
Number of Elements per Chip 1
Minimum Operating Temperature -55 °C
Maximum Operating Temperature +175 °C
Maximum Reverse Leakage Current 2 µA
Test Current 5 mA
Width 9.1 mm
Dimensions 9.1 x 9.1 x 9.1 mm
Length 9.1 mm
Height 9.1 mm
Checking stock...
IDR
163,838.18
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1163,838.1832,767.64
*price per unit indicative
"Vishay 5KP30A-E3/54, Uni-Directional TVS Diode, 5000W, 2-Pin P600" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda