METCASE Unimet-Plus Grey Aluminium Instrument Case, 351.62 x 263.3 x 120.7mm

RS Stock No.:
7694955
Mfr. Prt No.:
M5635215
Brand:
METCASE

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7694955
Product description METCASE Unimet-Plus Grey Aluminium Instrument Case, 351.62 x 263.3 x 120.7mm
Manufacturer / Brand METCASE
Manufacturer part number M5635215
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
RS stock number 7694955
Product description METCASE Unimet-Plus Grey Aluminium Instrument Case, 351.62 x 263.3 x 120.7mm
Manufacturer / Brand METCASE
Manufacturer part number M5635215

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 8, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Unimet Case without Handle

An advanced aluminium enclosure for desktop and portable electronic equipment such as controllers and medical devices. The Unimet instrument case has a pre-assembled internal chassis supplied with four snap-in PCB guides. The front and rear bezels fit to the fabricated case body.

Note

Anodised aluminium front panels, eg stock no. 342-9533 and ABS tilt feet, stock no. 209-6205 are available separately.

Easy to assemble case without handle
Die-cast front bezel in mid-grey (RAL 7040)
Folded top section, base and removable rear panel in light grey (RAL 7035)
PCB mounting points in base
4 non-slip feet included


Specifications

Attribute Value
Brand METCASE
Body Material Aluminium
External Length 351.6 mm
External Width 263.3 mm
External Height 120.7 mm
External Dimensions 351.62 x 263.3 x 120.7 mm
Colour Grey
Series Unimet-Plus
Weight 2 kg
Checking stock...
IDR
3,375,884.65
Out of stock
Price Each
Unit(s)Per Unit(IDR)
13,375,884.65
*price per unit indicative
"METCASE Unimet-Plus Grey Aluminium Instrument Case, 351.62 x 263.3 x 120.7mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda