RS PRO Ratcheting Hand Crimping Tool for Crimping Copper Lugs, Non-Insulated Terminals

RS Stock No.:
6241291
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
RS stock number 6241291
Product description RS PRO Ratcheting Hand Crimping Tool for Crimping Copper Lugs, Non-Insulated Terminals
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 28, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

RS Pro Ratchet Crimp Tool

RS Pro ratchet crimp tool, designed for use with butt splice connectors, copper tube and open end terminals. This crimp tool give a professional finish every time making sure there is a strong connection between wires and terminals. Supports wire size range of 0.3 to 16 mm2 and has a ratchet incorporated into the design of the tool that will not release until the dies are fully closed ensuring full crimping is achieved.

Features and Benefits
• Supports 22 - 0.3 to 16 mm2 wire size
• Suitable for crimping copper tubular terminals
• Features crimping indents conveniently marked with the wire size ranges
• Comfortable grip
• Provides two-hand grip in the final phase of crimping, increasing comfort and productivity

Typical Applications:
• Maintenance & repair
• Electrical Installations
• Cable assemblies

FAQ:
How easy are they to use?
They are very easy to use with either hand, there is no formal training required for this crimper. Simply slide the terminal onto the prepared wired, place into the hole of the crimp and squeeze the handles together, use both hands if required.

How do you maintain the product?
• Movable parts should be regularly lubricated.
• Lubrication* is recommended at least every 10,000 cycles whenever the tool is exposed to contaminants.

The Importance of a High-Quality Crimp
When a crimping tool is used on a terminal, two crimps take place at the same time. One is the electrical connection between the conductor and terminal. The other is the insulation crimp which provides strain relief against vibration and tension. It is important that the electrical connection is gas-tight without any voids between the wire strands and the terminal. If there any voids present, then corrosion can occur causing resistance and excessive heat which damages the electrical connection. Using a good quality crimping tool will ensure that a full, gas-tight crimp is produced preventing future deterioration of the electrical connection and insulation breakage.


Specifications

Attribute Value
Brand RS PRO
Crimp Connector Type Crimping Copper Lugs, Non-Insulated Terminals
Crimp Tool Type Crimping Tool
Operation Hand
Ratcheting Yes
Checking stock...
IDR
863,244.70
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1863,244.70
*price per unit indicative
"RS PRO Ratcheting Hand Crimping Tool for Crimping Copper Lugs, Non-Insulated Terminals" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda