Lapp 6 Pair Screened Twisted Pair FD CP Data Cable, 0.14 mm², 26 AWG, Grey Sheath
- RS Stock No.:
- 8078944
- Mfr. Prt No.:
- 0030914
- Brand:
- Lapp

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 8078944 |
Product description | Lapp 6 Pair Screened Twisted Pair FD CP Data Cable, 0.14 mm², 26 AWG, Grey Sheath |
Manufacturer / Brand | Lapp |
Manufacturer part number | 0030914 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 8078944 |
Product description | Lapp 6 Pair Screened Twisted Pair FD CP Data Cable, 0.14 mm², 26 AWG, Grey Sheath |
Manufacturer / Brand | Lapp |
Manufacturer part number | 0030914 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 24, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Unitronic FD CP Powerchain Cable
From Lapp, this Unitronic series cable is optimized for use in power chains. With a high degree of mechanical and torsion resistance, this highly flexible cable is well suited for dynamic applications.
The Unitronic data transmission cable is comprised of extra-fine strands of bare copper wire in a special PUR outer sheath that is resistant to tears, notches and oil. Coupled with a wide operating temperature range, the cable is suitable for the kind of challenging environments where drag train and carrier machinery may be used.
Furthermore, this industrial cable features screened tinned copper braiding, offering EMI resistance for environments where electromagnetic interference is a concern. It is also halogen free and flame-retardant, for increased safety.
With great flexural strength, the Unitronic Powerchain FD CP data cable allows easy installation and modifications where necessary, and is a popular choice for industrial cables in power chain use.
Features & Benefits
• Decoupling of circuits by means of twisted-pair (TP) design (crosstalk effects)
• Overall braid minimises electrical interference
• Wide temperature range for applications in harsh climatic environments
• Cold Resistant and flexible at low temperatures
• Flame retardant to IEC 60332-1-2, VW-1, FT2
• Halogen-free
• Increased oil, abrasion & cut resistance
• Great flexural strength
• Microbe & hydrolysis resistance
Applications
Due to its flexibility and torsion resistance, the Unitronic Powerchain cable is well suited to any process that requires movement, such as linear robots. It is also ideal for torsional applications such as in wind turbine generators.
• Measuring, control and regulating circuits
• Drag trains for horizontal travel up to 100 meters
• Automated Handling Equipment
Accessories
Lapp Unitronic cables are best used with accessories that match their capabilities, and a range of appropriate cable glands are available.
• 136-8515 is an M12 Skintop Halogen Free EMC Cable Gland
• 136-8516 is an M16 Skintop Halogen Free EMC Cable Gland
• 136-8517 is an M20 Skintop Halogen Free EMC Cable Gland
• 136-8518 is an M25 Skintop Halogen Free EMC Cable Gland
• 136-8519 is an M32 Skintop Halogen Free EMC Cable Gland
Specifications
Attribute | Value |
Brand | Lapp |
Number of Pairs | 6 |
Cross Sectional Area | 0.14 mm² |
Cable Type | FD CP |
Outer Sheath Material | PUR |
Cable Shape | Twisted Pair |
Voltage Rating | 250 V |
Shield Type | S/UTP |
Sheath Colour | Grey |
Screened/Unscreened | Screened |
Outer Diameter | 7.5 mm |
American Wire Gauge | 26 AWG |
Fire Behaviour | Flame Retardant |
Standards Met | IEC60332-1 |
Series | UNITRONIC FD CP |