Lapp 8 Pair Screened Twisted Pair Li2YCY Data Cable, 0.25 mm², 24 AWG, 100m, Grey Sheath
- RS Stock No.:
- 6084127
- Mfr. Prt No.:
- 0035804
- Brand:
- Lapp

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 6084127 |
Product description | Lapp 8 Pair Screened Twisted Pair Li2YCY Data Cable, 0.25 mm², 24 AWG, 100m, Grey Sheath |
Manufacturer / Brand | Lapp |
Manufacturer part number | 0035804 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 6084127 |
Product description | Lapp 8 Pair Screened Twisted Pair Li2YCY Data Cable, 0.25 mm², 24 AWG, 100m, Grey Sheath |
Manufacturer / Brand | Lapp |
Manufacturer part number | 0035804 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 15, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Core colours in acc. with DIN 47100
Unitronic® LiYCY (TP) Data Cable
From Lapp, the Unitronic LiYCY (TP) data cable has been developed from tried and tested VDE 0812 cables. They are also used as electronic control and signal lines for computers and electronic control devices.
This low-frequency data transmission cable has a shield braid that minimizes electrical interference, making it ideal for use in applications where inference signals may be a concern.
The Unitronic cable is comprised of fine-wire copper strands with a PVC core insulation. It is flame retardant, and is suitable for a variety of applications in dry or damp interiors.
Features and Benefits
• Cores stranded in pairs (TP)
• Film covering
• Shield braid made from tinned wires
• PVC outer sheath
• Flame Resistant
• Operating temperature in fixed installations -40°C to +80°C
• Operating temperature in occasional flexing -5°C to +70°C
Applications
This screened, low frequency PVC data cable is ideal for multifunctional use in electronic equipment such as;
• Computer Systems
• Electronic Control Equipment
• Office Machines
Accessories
Lapp Unitronic cables should be used alongside accessories that match their capabilities. As such a range of easy-to-install cable glands are provided.
• 136-8515 is an M12 Halogen Free Skintop EMC Cable Gland
• 136-8516 is an M16 Halogen Free Skintop EMC Cable Gland
• 136-8517 is an M20 Halogen Free Skintop EMC Cable Gland
• 136-8518 is an M25 Halogen Free Skintop EMC Cable Gland
• 136-8519 is an M32 Halogen Free Skintop EMC Cable Gland
Specifications
Attribute | Value |
Brand | Lapp |
Number of Pairs | 8 |
Cross Sectional Area | 0.25 mm² |
Cable Type | Li2YCY |
American Wire Gauge | 24 AWG |
Outer Diameter | 10.3 mm |
Cable Shape | Twisted Pair |
Shield Type | S/UTP |
Outer Sheath Material | PVC |
Sheath Colour | Grey |
Screened/Unscreened | Screened |
Core Strands | 0.25 mm² |
Voltage Rating | 500 V |
Length | 100 m |
Series | Unitronic Li2YCY |
Fire Behaviour | Flame Retardant |