Lapp Data Cable, 0.25 mm², 23 AWG, 100m, Black Sheath

RS Stock No.:
1611952
Mfr. Prt No.:
7038897
Brand:
Lapp

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1611952
Product description Lapp Data Cable, 0.25 mm², 23 AWG, 100m, Black Sheath
Manufacturer / Brand Lapp
Manufacturer part number 7038897
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
RS stock number 1611952
Product description Lapp Data Cable, 0.25 mm², 23 AWG, 100m, Black Sheath
Manufacturer / Brand Lapp
Manufacturer part number 7038897

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date May 7, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details


Specifications

Attribute Value
Brand Lapp
Number of Cores 4
Cross Sectional Area 0.25 mm²
American Wire Gauge 23 AWG
Length 100 m
Sheath Colour Black
Outer Diameter 4.9 mm
Outer Sheath Material TPE
Maximum Operating Temperature +90 °C
Sheath Material Thermoplastic Elastomers TPE
Voltage Rating 300 V
Series UNITRONIC
Conductor Resistance 79 Ω/km
Minimum Bend Radius 3 x Diameter
Insulation Material Polyolefin
Conductor Material Copper
Minimum Operating Temperature -50 °C
Standards Met EN 50267-2-1, EN 50267-2-2, EN 50305, EN 50396, EN 50525-1, EN 60947-5-2, EU Directive 2011/65/EU, IEC 60754-1, IEC 60754-2, IEC 60811-404, IEC 61034-2, VDE 0812
Fire Behaviour Halogen Free
Checking stock...
IDR
2,466,383.46
Out of stock
Price Reel (1 Reel of 100 Metres)
Reel(s)Per Reel(IDR)Per Unit(IDR)
12,466,383.4624,663.83
*price per unit indicative
"Lapp Data Cable, 0.25 mm², 23 AWG, 100m, Black Sheath" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda