RS PRO Aluminium 4 way Control Cabinet Key
- RS Stock No.:
- 8417005
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
RS stock number | 8417005 |
Product description | RS PRO Aluminium 4 way Control Cabinet Key |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 20, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
RS PRO Universal Cabinet Cross Switch Key Wrench
From RS PRO, this high-quality die-cast aluminium cross wrench key is designed to operate the locking mechanisms of a wide range of systems including gas, electric and water cupboards, as well as technical equipment including air conditioning, stop valves and mains consoles. This hand tool comes with a 6mm bit driver adapter and double-ended screwdriver bit making it an essential tool for maintenance applications.
With so many potential uses, this cabinet key cross wrench is a versatile addition to anyone's toolbox, whether a professional or DIY enthusiast.
Features and Benefits
• Multifunctional tool - convenient and easy to use on many utility systems
• Unique adapter that converts to an emergency screwdriver
• 8 different key types
• Solid die-cast construction
• Double-ended screwdriver bit with PH1 and 1 x 7mm Slotted ends
• Adaptor attached to create a pocket screwdriver
• 6 and 8mm square, 9mm triangular and 5mm double-pin type keys
• Width: 70mm
• Depth: 14mm
• Height: 70mm
• Net weight: 77g
Applications
RS PRO multi-purpose control cabinet key wrenches are designed for use within maintenance and service applications and can open almost any conventional utility key cabinet. They are an ideal tool for control cabinets and shut-off systems in the supply of gas, water and electricity and also technical installations in buildings:
• Facilities locking systems
• Specialist locks relating to heating, sanitation, air conditioning, electrotechnology
• Gas, water supply and shut-off values
What do you get?
A 6mm bit driver adapter & double-ended screwdriver bit are included
Fittings: 1/4" hexagon for bits, Square 5mm, Square 6mm, Square 8mm, Three-Square 9mm, Two-Way Key 3-5mm
Why RS PRO?
RS PRO aims to be your go-to brand for reliability and value for money. We source high-quality parts at great prices and test everything with our in-house experts to ensure the quality you need.
When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.
Specifications
Attribute | Value |
Brand | RS PRO |
Number of Key Profiles | 4 |
Key Type | Control Cabinet Key |
Body Material | Aluminium |