Tesa 60650 Conductive Aluminium Tape, 50mm x 50m

RS Stock No.:
1859051
Mfr. Prt No.:
60650
Brand:
Tesa

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1859051
Product description Tesa 60650 Conductive Aluminium Tape, 50mm x 50m
Manufacturer / Brand Tesa
Manufacturer part number 60650
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
RS stock number 1859051
Product description Tesa 60650 Conductive Aluminium Tape, 50mm x 50m
Manufacturer / Brand Tesa
Manufacturer part number 60650

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 12, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details


Specifications

Attribute Value
Brand Tesa
Total Thickness 0.09 mm
Tape Type Aluminium Tape
Foil Thickness 0.05 mm
Width 50 mm
Length 50 m
Conductivity Conductive
Adhesion Strength 9 N/cm
Adhesive Material Acrylic
Tensile Strength 40 N/cm
Maximum Temperature Resistance +160 °C
Minimum Temperature Resistance -40 °C
Model Number 60650
Checking stock...
IDR
303,551.66
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1303,551.66
*price per unit indicative
"Tesa 60650 Conductive Aluminium Tape, 50mm x 50m" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda