Resatec Belt Tensioner, 430N Max.Tension Rating

RS Stock No.:
7810769
Mfr. Prt No.:
TE4
Brand:
Resatec

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7810769
Product description Resatec Belt Tensioner, 430N Max.Tension Rating
Manufacturer / Brand Resatec
Manufacturer part number TE4
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
RS stock number 7810769
Product description Resatec Belt Tensioner, 430N Max.Tension Rating
Manufacturer / Brand Resatec
Manufacturer part number TE4

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 24, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CH


Product Details

Universal Belt Tensioner

RESATEC universal tensioners can be used in a wide range of mechanical engineering applications. Fitting universal tensioners is easy as they are fitted by a rear mounted bolt and can maintain the position you desire through friction. They can also be aligned easily using a spigot because of a base flange cut out. The design of this tensioner means it can be easily adjusted and it is maintenance free.

Operationally safe
Maintenance free


Specifications

Attribute Value
Brand Resatec
Maximum Tension Rating 430 N
Maximum Operating Temperature +85 °C
Checking stock...
IDR
898,697.52
IDR
708,636.84
Out of stock
Price EachYou save IDR 190,060.68 (21.1%)
Unit(s)Per Unit(IDR)
1708,636.84
*price per unit indicative
"Resatec Belt Tensioner, 430N Max.Tension Rating" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products