Wera Bit Holder
- RS Stock No.:
- 3235710
- Mfr. Prt No.:
- 053522
- Brand:
- Wera

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 3235710 |
Product description | Wera Bit Holder |
Manufacturer / Brand | Wera |
Manufacturer part number | 053522 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Feb 23, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Wera Universal Bit Holders
Wera universal bit holders, suitable for " hex insert bits. Offers a strong permanent magnet and quick release chuck. Universal bit holders are convenient when working overhead or in hard-to-reach spots.
Features and Benefits
• Universal Bit Holder with Quick-Release Chuck
• Secure hold and rapid bit changes
• Holder with quick-release chuck.
• The magnetic design enables simplified positioning of the screw (323-3461 is magnetic, 323-5710 is non magnetic)
• " hexagon, suitable for power tools with DIN ISO 1173-F 6.3 receiver
Application Information
Wera Universal Bit Holders are the ideal choice for your carpentry, workshop or DIY screwing applications.
Specifications
Attribute | Value |
Brand | Wera |
Drill Accessory Type | Hex Bit Holder |
For Use With | Power Drills & Drill Drivers |