DesignSpark, Case for use with DesignSpark Raspberry Pi Case in Black

RS Stock No.:
1223465
Mfr. Prt No.:
ASM-1900048-21
Brand:
DesignSpark
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
RS stock number 1223465
Product description DesignSpark, Case for use with DesignSpark Raspberry Pi Case in Black
Manufacturer / Brand DesignSpark
Manufacturer part number ASM-1900048-21

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 12, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

VESA Mounting Brackets for DesignSpark Raspberry Pi 3 cases

These VESA mounting brackets enable you to mount a DesignSpark Raspberry Pi 3 case to the back of a display or monitor using the VESA attachment points. Note: Pi case not included.

Each bracket includes a locking clip which can be used to prevent the SD card from being removed from the Raspberry Pi.

Within the mounting bracket there is space to add a 2.5 inch hard drive for additional memory for your Raspberry Pi project.

Includes two M3 screws to attach a DesignSpark case to the mounting bracket.

These brackets are available in three colours:

• Clear bracket RS 122-3463
• White bracket RS 122-3464
• Black bracket RS 122-3465

The VESA mounting brackets are suitable for the following DesignSpark Pi cases:

• Clear case RS 103-4296
• White case RS 103-4297
• Black case RS 103-4295
• Black case RS 103-4300


Specifications

Attribute Value
Brand DesignSpark
Length 110.09 mm
Width 110.09 mm
Checking stock...
IDR
31,362.11
Out of stock
Price Each
Unit(s)Per Unit(IDR)
131,362.11
*price per unit indicative
"DesignSpark, Case for use with DesignSpark Raspberry Pi Case in Black" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda