PR Electronics 9 Series Signal Conditioner

RS Stock No.:
7967042
Mfr. Prt No.:
9116B1
Brand:
PR Electronics

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7967042
Product description PR Electronics 9 Series Signal Conditioner
Manufacturer / Brand PR Electronics
Manufacturer part number 9116B1
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
RS stock number 7967042
Product description PR Electronics 9 Series Signal Conditioner
Manufacturer / Brand PR Electronics
Manufacturer part number 9116B1

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 5, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DK


Product Details

PR Electronics - Ex Interfaces

PR Electronics 9116B Ex Universal Converter

PR Electronics 9116B universal converter for the conversion and scaling of temperature, voltage, potentiometer and linear resistance signals. Featuring an advanced relay configuration, the 9116B signal conditioner provides relay functionality such as setpoint, window, delay, sensor error indication and power monitoring. The 9116B has been designed, developed and certified for use in SIL 2 applications according to the requirements of IEC 61508.

Features and Benefits

• Can be mounted in the safe area or in zone 2 / cl. 1 div. 2 and receive signals from zone 0, 1, 2 and zone 20, 21, 22 including M1 / Class I/II/III, Div. 1, Gr. A-G
• Configuration and monitoring by way of detachable display front (PR 4501/4511)
• 2.6 kVac galvanic isolation between input, output and supply
• Active / passive mA output via the same two terminals
• Monitoring of error events and cable breakage via the individual status relay
• Designed, developed and certified for use in SIL 2 applications
• Front LED indicates operation status and malfunction
• DIN rail mounting
• Active and passive mA input
• Active or passive output via the same two terminals

Programming

The 9116B universal transmitters are programmable via the PR 4501 detachable display module (7966890). The 4501 module allows the programming of the vast array of input and output parameters easily and safely. Together with advanced functions including 2-point calibration, process simulation and diagnostics.
With a simple menu and explanatory text, the 4501 is extremely straightforward to navigate. Functions are clearly depicted on the 4-line LCD display even in low light conditions. Line 1 shows the input signal, line 2 shows the units, and line 3 shows analogue output or tag number. Line 4 shows the communication and relay status. In addition, the 4501 features password protection. Programming access can be blocked by assigning a password which is conveniently saved in the 9116B transmitter. This ensures a high degree of protection is maintained and prevents any unauthorised modifications to the configuration.


Specifications

Attribute Value
Brand PR Electronics
Minimum Operating Temperature -20 °C
Maximum Operating Temperature +60 °C
Module Type Universal Converter
Series 9
Operating Temperature Range -20 ? +60 °C
Supply Voltage 19.2 → 31.2 V dc
Checking stock...
IDR
8,765,132.85
Out of stock
Price Each
Unit(s)Per Unit(IDR)
18,765,132.85
*price per unit indicative
"PR Electronics 9 Series Signal Conditioner" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products