Knipex 135 mm Wire Stripper, 0.2mm → 4mm

RS Stock No.:
1245812
Mfr. Prt No.:
16 95 01 SB
Brand:
Knipex

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1245812
Product description Knipex 135 mm Wire Stripper, 0.2mm → 4mm
Manufacturer / Brand Knipex
Manufacturer part number 16 95 01 SB
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
RS stock number 1245812
Product description Knipex 135 mm Wire Stripper, 0.2mm → 4mm
Manufacturer / Brand Knipex
Manufacturer part number 16 95 01 SB

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 24, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Knipex ErgoStrip-Universal Dismantling Tool

For a fast, precise dismantling and stripping of all common round and damp-proof installation cables, data cables and coaxial cables

Innovative, ergonomic pistol grip design for easy cutting, stripping and longitudinal cut of the sheath
Conical, slimmed down tool ends for better access in confined areas
Simplified insertion of single wires for stripping using location ridges
Opening spring and locking device
Concealed cutter in overhanging thumb rest on the side for convenient lengthwise
Housing made from stable glass fibre reinforced plastic


Specifications

Attribute Value
Brand Knipex
Cable Type Coaxial, Data Cable, Round & Damp-Proof Installation Cables
Stripping Range 0.2 → 4 mm², 4.8 → 7.5 mm²
Minimum Size 0.2 mm², 4.8 mm², 8 mm
Maximum Size 4 mm², 7.5 mm², 13 mm
Overall Length 135 mm
Checking stock...
IDR
950,408.29
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1950,408.29
*price per unit indicative
"Knipex 135 mm Wire Stripper, 0.2mm → 4mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda