RS PRO Ratcheting Hand Crimping Tool Frame for Insulated Terminal

RS Stock No.:
0848391
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
RS stock number 0848391
Product description RS PRO Ratcheting Hand Crimping Tool Frame for Insulated Terminal
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 9, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

RS Pro Universal Crimp Frame

RS Pro professional universal crimp tool frame for use in combination with a die set to create high-quality crimp terminals. This hand tool is made from durable hard wearing steel with a black oxide finish. Suited for applications where environmental sealing is important.

Note

Unsuitable for un-insulated terminals, or mini yellow size.

Features and Benefits

• Load setting
• Heat treated frame components
• Black oxide finish
• Full cycle ratchet controlled release
• Red molded textured plastic grip

Specifications

• Connector Type: Terminal
• Minimum Wire Size: 0.25 mm²
• Maximum Wire Size: 6 mm²

Compatible Die Set

• RS Stock no: 158-8949, RS Stock no: 848-408

Note: All RS crimp tools are compatible with the RS range of red, yellow, and blue terminals.

Typical Applications:

• Maintenance and repair
• Electrical Installations
• Marine applications
• Cable assemblies

FAQ:
How easy are they to use?

They are very easy to use with either hand, there is no formal training required for this crimper.

How do you maintain the product?

• Movable parts should be regularly lubricated.
• Lubrication* is recommended at least every 10,000 cycles whenever the tool is exposed to contaminants.

The Importance of a High-Quality Crimp

When a crimping tool is used on a terminal, two crimps take place at the same time. One is the electrical connection between the conductor and terminal. The other is the insulation crimp which provides strain relief against vibration and tension. It is important that the electrical connection is gas-tight without any voids between the wire strands and the terminal. If there any voids present, then corrosion can occur causing resistance and excessive heat which damages the electrical connection. Using a good quality crimping tool will ensure that a full, gas-tight crimp is produced preventing future deterioration of the electrical connection and insulation breakage.


Specifications

Attribute Value
Brand RS PRO
Crimp Connector Type Insulated Terminal
Crimp Tool Type Crimping Tool Frame
Operation Hand
Ratcheting Yes
Checking stock...
IDR
2,358,241.87
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,358,241.87
*price per unit indicative
"RS PRO Ratcheting Hand Crimping Tool Frame for Insulated Terminal" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda