Knipex Vanadium Steel Locking Pliers 250 mm Overall Length

RS Stock No.:
1367415
Mfr. Prt No.:
40 14 250
Brand:
Knipex
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
RS stock number 1367415
Product description Knipex Vanadium Steel Locking Pliers 250 mm Overall Length
Manufacturer / Brand Knipex
Manufacturer part number 40 14 250

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jun 6, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Knipex Universal Grip Pliers

The Knipex universal grip pliers are heavy-duty that can hold round, profiled and flat material. A pivoting jaw allows a high clamping pressure for any task, coupled with an adjustment screw. The pliers body is made from rolled steel, with the gripping jaws chrome vanadium electric steel.

Features and Benefits

Pivoting jaw mole grips
Heavy duty
High clamping pressure due to toggle lever action
Rolled steel body
Chrome vanadium electric steel gripping jaws


Specifications

Attribute Value
Brand Knipex
Plier Type Locking Pliers
Overall Length 250 mm
Material Vanadium Steel
Checking stock...
IDR
690,176.20
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1690,176.20
*price per unit indicative
"Knipex Vanadium Steel Locking Pliers 250 mm Overall Length" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda