TE Connectivity, Universal MATE-N-LOK Male Connector Housing, 6.35mm Pitch, 6 Way, 2 Row
- RS Stock No.:
- 0514859
- Mfr. Prt No.:
- 350715-4
- Brand:
- TE Connectivity

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 0514859 |
Product description | TE Connectivity, Universal MATE-N-LOK Male Connector Housing, 6.35mm Pitch, 6 Way, 2 Row |
Manufacturer / Brand | TE Connectivity |
Manufacturer part number | 350715-4 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 0514859 |
Product description | TE Connectivity, Universal MATE-N-LOK Male Connector Housing, 6.35mm Pitch, 6 Way, 2 Row |
Manufacturer / Brand | TE Connectivity |
Manufacturer part number | 350715-4 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Mar 31, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
TE Connectivity Universal MATE-N-LOK™ Range
Power Connectors
TE Connectivity Universal Mate-N-Lok Connector Vertical Pin Housing
TE Connectivity universal Mate-N-Lok vertical pin housing connectors are suitable for wire to board connector applications (using pin and socket header connectors found elsewhere in this range) and panel mount or free hanging and can mate with Universal Mate-N-lok II housing connectors. They have a low mating force, with dual locking lances for optimum contact stability. The contacts are completely enclosed in the housing and are removable, featuring positive polarisation and rear cavity identification on the connector.
Features and benefits:
• Positive locking housing with window latch
• Free hanging or panel mount
• Rear cavity connector identification
• Pin and socket contacts can be mixed in the same connector housing
• Connector contacts are 0.250 (6.35mm) centreline spacing
• Solderability meets MIL-STD 202 method 208.
• Locking mechanism with a clear 'click' when mated
Applications:
• Consumer Electronics
• Commercial usage
• Power supplies
• HVAC
• Lighting
• Portable devices
Specifications
Attribute | Value |
Brand | TE Connectivity |
Number of Contacts | 6 |
Number of Rows | 2 |
Pitch | 6.35 mm |
Gender | Male |
Mounting Type | Cable Mount |
Series | Universal MATE-N-LOK |
For Use With | Centerline Soft Shell Pin & Socket Connector |
Body Orientation | Straight |
Length | 27.43 mm |
Housing Material | Nylon |