Bahco Pipe Wrench, 557.0 mm Overall Length, 90mm Max Jaw Capacity

RS Stock No.:
7179184
Mfr. Prt No.:
143
Brand:
Bahco
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
RS stock number 7179184
Product description Bahco Pipe Wrench, 557.0 mm Overall Length, 90mm Max Jaw Capacity
Manufacturer / Brand Bahco
Manufacturer part number 143

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 5, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: AR


Product Details

A high quality, professional range of spanners and wrenches for use in heavy industry applications in areas such as oil rigs, ship yards and the rail industry.

Bahco Universal Pipe Wrench

Multi-purpose pipe wrench with precision induction hardened jaws and a black oxidised finish

Features and Benefits
High-alloyed steel construction
Optimised design with narrower jaws for better accessibility
Patented progressive teeth giving excellent grip on all sizes of pipes
Handle with built-in protection against pinching & safety stop


Specifications

Attribute Value
Brand Bahco
Overall Length 557.0 mm
Wrench Type Pipe Wrench
Jaw Capacity 90 mm
Handle Type Metal
Material Alloy Steel
Checking stock...
IDR
2,245,275.34
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,245,275.34
*price per unit indicative
"Bahco Pipe Wrench, 557.0 mm Overall Length, 90mm Max Jaw Capacity" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products