TE Connectivity, Universal MATE-N-LOK Male Crimp Terminal 18AWG 350706-2
- RS Stock No.:
- 7973141
- Mfr. Prt No.:
- 350706-2
- Brand:
- TE Connectivity

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 7973141 |
Product description | TE Connectivity, Universal MATE-N-LOK Male Crimp Terminal 18AWG 350706-2 |
Manufacturer / Brand | TE Connectivity |
Manufacturer part number | 350706-2 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 7973141 |
Product description | TE Connectivity, Universal MATE-N-LOK Male Crimp Terminal 18AWG 350706-2 |
Manufacturer / Brand | TE Connectivity |
Manufacturer part number | 350706-2 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | May 26, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
TE Connectivity Universal MATE-N-LOK™ Range
Power Connectors
TE Connectivity Universal MATE-N-LOK Contacts
PCB connector contacts are one of the key component parts of printed circuit boards. They are used to complete the circuit by conducting electrical current from the connector to the PCB. The connector will often be contained within a PCB connector housing, especially where multiple connectors are used.
TE Connectivity’s Universal Mate-N-Lok Contacts provide a cost-effective and reliable way of grouping multiple lead connections in computers, business machines, entertainment centres and commercial equipment. These contacts are made of brass with a tin finish and are suitable for crimp termination. Both male and female contacts are available.
APPROVALS : UL, CSA
Features and Benefits
• Contact Orientation: Straight
• Termination Type: Crimp
• Connector & Contact Terminates To: Wire & Cable
Applications
• Consumer electronics,
• HVAC,
• Commercial,
• Power Supplies.
For MATE-N-LOK Plug Housings see stock number 680-0890
For MATE-N-LOK Receptacle Housings see stock number 115-1761
Positive crimp & poke assembly.
Specifications
Attribute | Value |
Brand | TE Connectivity |
For Use With | Universal MATE-N-LOK Connector Housing |
Minimum Wire Size mm² | 0.2 mm² |
Maximum Wire Size mm² | 0.8 mm² |
Minimum Wire Size AWG | 24 AWG |
Maximum Wire Size AWG | 18 AWG |
Minimum Operating Temperature | -55 °C |
Maximum Operating Temperature | +125 °C |
Contact Plating | Gold |
Contact Material | Brass |
Gender | Male |
Series | Universal MATE-N-LOK |
Termination Method | Crimp |