Deltron 486, Grey Aluminium Enclosure, IP68, Shielded, 260 x 160 x 90mm

RS Stock No.:
7865491
Mfr. Prt No.:
486-261609-68
Brand:
Deltron
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
RS stock number 7865491
Product description Deltron 486, Grey Aluminium Enclosure, IP68, Shielded, 260 x 160 x 90mm
Manufacturer / Brand Deltron
Manufacturer part number 486-261609-68

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 24, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Deltron 486 Series Diecast Aluminium Boxes

The heavy duty aluminium 486 series of enclosures from Deltron have been manufactured to withstand tougher environments where a hardwearing box, combined with ingress protection (IP) may be required. They are dust proof, splash proof and protected from powerful jets of water offering electronic circuitry protection in both indoors and outdoors.

The enclosure has PCB guides, DIN rail mounting po

Note

MPNs that have the suffix 486-xxxxxx-66 are sealed to BS EN 60529:1992 IP66 / IP67
MPNs that have the suffix 486-xxxxxx-68 are sealed to BS EN 60529:1992 IP67 / IP68 (10mtrs for 20 hours)

Features and Benefits:

Lid is designed to give maximum seal face and minimum exposure
Lid supplied with stainless steel (SS304) M6 x 25mm long captive screws
3mm one piece die cut silicone rubber sponge seal (01-255FR) with self adhesive backing (01-255SAB), suitable for-60 to 240°C
Minimum seal thickness and seal frame width 3.5mm
Minimum enclosure wall and lid thickness 3mm
Integrated PCB guides and standoffs
Integrated earth fixing points and is supplied with brass shake proof screws

Typical Applications

Test & Measurement Equipment
CCTV/Surveillance Tools
Traffic Management Equipment
Water Treatment

(IP) Ingress Protection and what it means

IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact and water in electrical enclosures.

Frequently Asked Questions

Can the box be used outside?
Yes, due to the IP rating this product can be used outside

Does this product have FRI shielding?
Yes, this product is RFI EMI Shielded


Specifications

Attribute Value
Brand Deltron
Body Material Aluminium
External Length 260 mm
External Height 90 mm
External Width 160 mm
External Dimensions 260 x 160 x 90 mm
IP Rating IP68
Colour Grey
Lid Colour Grey
Shielded Yes
Series 486
Number Of Knockouts 0
Checking stock...
IDR
1,631,983.51
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,631,983.51
*price per unit indicative
"Deltron 486, Grey Aluminium Enclosure, IP68, Shielded, 260 x 160 x 90mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda