Schaffner C13 Cable Mount IEC Connector Socket, 10A, 250 V

RS Stock No.:
7546112
Mfr. Prt No.:
IL13-US1-SVT-3100-183
Brand:
Schaffner

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7546112
Product description Schaffner C13 Cable Mount IEC Connector Socket, 10A, 250 V
Manufacturer / Brand Schaffner
Manufacturer part number IL13-US1-SVT-3100-183
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
RS stock number 7546112
Product description Schaffner C13 Cable Mount IEC Connector Socket, 10A, 250 V
Manufacturer / Brand Schaffner
Manufacturer part number IL13-US1-SVT-3100-183

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 5, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

IEC appliance plugs

IEC Inlet Locking System - IL13 Series

Schaffner IL13 series power cords with IEC locking systems guard against accidental disconnection of all electrical appliances with an IEC inlet. No exchange or modification of the IEC inlet or IEC inlet filter system is required, and retrofitting is easy for all electronic equipment and devices.

Mains connectors for use in most of Europe. 250 V∼, 6 A/10 A rating (see the individual connectors). Sockets and plugs comply to IEC 320, EN 60 320, CEE 22 and BS 4491 and cables comply to BS 6500 (1975). BASEC approved. Colour: black

Features and Benefits:

• No accidental disconnection
• Fits any Schaffner IEC C14 inlet filter
• Retrofit for any IEC C14 inlet


Specifications

Attribute Value
Brand Schaffner
IEC Connector Type C13
Mounting Type Cable Mount
Gender Female
Current Rating 10 A
Body Orientation Straight
Termination Method Push Lock
Switch Type None
Number of Fuses None
Voltage Rating 250 V
Checking stock...
IDR
214,814.72
IDR
166,670.21
Out of stock
Price EachYou save IDR 48,144.51 (22.4%)
Unit(s)Per Unit(IDR)
1166,670.21
*price per unit indicative
"Schaffner C13 Cable Mount IEC Connector Socket, 10A, 250 V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda