Microchip USB2514BI-AEZG, USB Controller, 480Mbps, USB 2.0, 3.3 V, 36-Pin QFN

RS Stock No.:
7729468
Mfr. Prt No.:
USB2514BI-AEZG
Brand:
Microchip

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7729468
Product description Microchip USB2514BI-AEZG, USB Controller, 480Mbps, USB 2.0, 3.3 V, 36-Pin QFN
Manufacturer / Brand Microchip
Manufacturer part number USB2514BI-AEZG
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
RS stock number 7729468
Product description Microchip USB2514BI-AEZG, USB Controller, 480Mbps, USB 2.0, 3.3 V, 36-Pin QFN
Manufacturer / Brand Microchip
Manufacturer part number USB2514BI-AEZG

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date May 8, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

USB (Universal Serial Bus) - Microchip

USB251xB/USB251xBi USB 2.0 Hub Controllers

The Microchip USB251xB/USB251xBi family of devices are USB 2.0 Hub Controllers. These devices feature MultiTRAK™ technology that incorporates a dedicated Transaction Translator (TT) per port to maintain consistent Full-Speed data throughput regardless of the number of active downstream connections.

USB251xB/USB251xBi devices are fully customisable, helping to simplify PCB layout. PortMap, PortSwap and PHYBoost features all contribute to the flexibility of these devices.

Hi-Speed (480 Mbps), Full-Speed (12 Mbps) and Low-Speed (1.5 Mbps) USB communications and USB Battery Charging (Rev. 1.1) are supported on all downstream ports.

Features

High performance, low-power, small footprint Hub Controller IC
Fully compliant with the USB 2.0 Specification
Supports the USB Battery Charging specification Rev. 1.1 for Charging Downstream Ports (CDP)
Available with 2, 3 or 4 downstream ports
MultiTRAK™ - Provides one high-performance transaction translator per port
PortMap – Flexible port mapping and disable sequencing
PortSwap – Programmable USB differential-pair pin locations to align USB signal lines directly to connectors
PHYBoost - Programmable USB signal drive strength for recovering signal integrity
Full power management with individual or ganged power control of each downstream port
Drop-in replacement for USB251x/USB251xA devices


Specifications

Attribute Value
Brand Microchip
Number of Transceivers 1
IC Type Transceiver
Minimum Operating Temperature -40 °C
Mounting Type Surface Mount
Power Supply Type Single
Package Type QFN
Maximum Operating Temperature +85 °C
Length 6.15 mm
Protocols Supported USB 2.0
Height 0.95 mm
Width 6.15 mm
Data Rate 480 Mbps
Typical Single Supply Voltage 3.3 V
Dimensions 6.15 x 6.15 x 0.95 mm
Pin Count 36
ESD Protection Yes
Checking stock...
IDR
60,836.20
Out of stock
Price Tray
Unit(s)Per Unit(IDR)
160,836.20
*price per unit indicative
"Microchip USB2514BI-AEZG, USB Controller, 480Mbps, USB 2.0, 3.3 V, 36-Pin QFN" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products