FTDI Chip FT601Q-B-T, USB Bridge IC, 2-Channel, 480 Mbps, 5Gbit/s, USB 2.0, USB 3.0, 3.3 V, 76-Pin QFN

RS Stock No.:
1466840
Mfr. Prt No.:
FT601Q-B-T
Brand:
FTDI Chip

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1466840
Product description FTDI Chip FT601Q-B-T, USB Bridge IC, 2-Channel, 480 Mbps, 5Gbit/s, USB 2.0, USB 3.0, 3.3 V, 76-Pin QFN
Manufacturer / Brand FTDI Chip
Manufacturer part number FT601Q-B-T
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
RS stock number 1466840
Product description FTDI Chip FT601Q-B-T, USB Bridge IC, 2-Channel, 480 Mbps, 5Gbit/s, USB 2.0, USB 3.0, 3.3 V, 76-Pin QFN
Manufacturer / Brand FTDI Chip
Manufacturer part number FT601Q-B-T

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 11, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details


Specifications

Attribute Value
Brand FTDI Chip
Number of Transceivers 2
Data Rate 480 Mbps, 5 Gbit/s
IC Type Transceiver
Protocols Supported USB 2.0, USB 3.0
Power Supply Type Single
ESD Protection Yes
Typical Single Supply Voltage 3.3 V
Mounting Type Surface Mount
Package Type QFN
Pin Count 76
Dimensions 9.1 x 9.1 x 0.95 mm
Height 0.95 mm
Length 9.1 mm
Maximum Operating Temperature +85 °C
Width 9.1 mm
Minimum Operating Temperature -40 °C
Checking stock...
IDR
280,790.53
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1280,790.53
*price per unit indicative
"FTDI Chip FT601Q-B-T, USB Bridge IC, 2-Channel, 480 Mbps, 5Gbit/s, USB 2.0, USB 3.0, 3.3 V, 76-Pin QFN" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products