Jumo Male USB A to Male Mini USB B USB Extension Cable, 3m

RS Stock No.:
9092900
Mfr. Prt No.:
506252
Brand:
Jumo

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 9092900
Product description Jumo Male USB A to Male Mini USB B USB Extension Cable, 3m
Manufacturer / Brand Jumo
Manufacturer part number 506252
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
RS stock number 9092900
Product description Jumo Male USB A to Male Mini USB B USB Extension Cable, 3m
Manufacturer / Brand Jumo
Manufacturer part number 506252

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 2, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

TYA Power Controller Accessories

Accessories for the Jumo TYA 201 and TYA 202 power controller.

The following accessories are available for the Jumo TYA-200-series
- TYA-201 DIN rail mounting set, 20 and 50 A
- TYA-202 DIN rail mounting set, 20 and 50 A
- TYA-200 Setup program
- TYA-200 USB cable A-plug B-plug 3m
- TYA-200 Semiconductor fuse, 40 and 80 A


Specifications

Attribute Value
Brand Jumo
USB Cable Type USB Extension Cable
Connector A USB A
Length 3 m
Connector A Gender Male
Connector B Mini USB B
Connector B Gender Male
Checking stock...
IDR
184,921.07
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1184,921.07
*price per unit indicative
"Jumo Male USB A to Male Mini USB B USB Extension Cable, 3m" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda