FTDI Chip 5m Male USB Black Interface Development Kit

RS Stock No.:
7300164
Mfr. Prt No.:
USB-RS485-WE-5000-BT
Brand:
FTDI Chip

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7300164
Product description FTDI Chip 5m Male USB Black Interface Development Kit
Manufacturer / Brand FTDI Chip
Manufacturer part number USB-RS485-WE-5000-BT
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
RS stock number 7300164
Product description FTDI Chip 5m Male USB Black Interface Development Kit
Manufacturer / Brand FTDI Chip
Manufacturer part number USB-RS485-WE-5000-BT

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 19, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

FTDI Chip USB-RS485 Convertor Cables.

USB to UART convertor cables have RS485 level UART signals plus offer you a quick and simple path connecting to an RS485 interface to USB. The USB connection has a built-in, small circuit board, featuring the FT323RQ UART interface IC handling all the USB signalling and protocols. Also included within are 2 LED’s providing a visual of the traffic flow received and transmitted. One end of the cable is supplied bare showing the tinned wire connections ready to be customised as required. Cables are available in various lengths, USB compliant, USB powered and have UART data transfer rate of 3 Mbaud.

APPROVALS : FCC, CE, RoHS compliant.

Features and Benefits.

• USB to UART Cable.
• RS485 level UART signals
• USB Connection with built-in circuit board.
• FT323RQ UART interface IC handling.
• 2 LED displaying traffic flow.
• Cable at one end bare tinned wire.
• USB powered.
• USB compliant.
• UART Data transfer rate 3 Mbaud.
• Low USB bandwidth consumption.
• Operating temperature -40°C to +85°C.
• RoHS Compliant.
• CE Certified
• FCC Certified.

Typical Applications.

• USB to serial RS485 level converter.
• Upgrading legacy peripherals to USB.
• Interface microcontroller UART or I/O to USB.
• Interface FPGA or PLD to USB.
• USB Instrumentation PC interface.
• USB Industrial control.
• USB password protected file transfers.

Converter Cables Available.

Stock number 6877834, part number USB-RS485-WE-1800-BT, cable length 1.8m, 6 core, UL2464, 24 AWG, diameter 5mm, black, wire ended.
Stock number 7300164, part number USB-RS485-WE-5000-BT, cable length 5m, 6 core, UL2464, 24 AWG, diameter 5mm, black, wire ended.

Converter Support Available.

Converters are supported with Microsoft WHQL certified VCP drivers for Windows, Apple Mac, and Linux. All of which are available, royalty-free from FTDI website. http://www.ftdichip.com.


Specifications

Attribute Value
Brand FTDI Chip
Checking stock...
IDR
829,575.01
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1829,575.01
*price per unit indicative
"FTDI Chip 5m Male USB Black Interface Development Kit" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda